Part Details for SML4738A by EIC Semiconductor Inc
Results Overview of SML4738A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4738A Information
SML4738A by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SML4738A
SML4738A CAD Models
SML4738A Part Data Attributes
|
SML4738A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SML4738A
EIC Semiconductor Inc
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for SML4738A
This table gives cross-reference parts and alternative options found for SML4738A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4738A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4738A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | SML4738A vs 1N4738A |
1N4738A | MERITEK Electronics Corporation | Check for Price | Zener Diode, | SML4738A vs 1N4738A |
ZGFM108V2B-M-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W | SML4738A vs ZGFM108V2B-M-H |
JANTXV1N3018BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W, Unidirectional, | SML4738A vs JANTXV1N3018BUR-1 |
ZGFM108V2B-M | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W | SML4738A vs ZGFM108V2B-M |
ZM4738AL0 | Taiwan Semiconductor | Check for Price | Zener Diode, | SML4738A vs ZM4738AL0 |
1N4738A | Galaxy Microelectronics | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W, | SML4738A vs 1N4738A |
ZM4738AL0G | Taiwan Semiconductor | Check for Price | Zener Diode | SML4738A vs ZM4738AL0G |
1N4738A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W, | SML4738A vs 1N4738A |
1N4738A | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W | SML4738A vs 1N4738A |