Part Details for SML4735A-E3/61 by Vishay Semiconductors
Results Overview of SML4735A-E3/61 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4735A-E3/61 Information
SML4735A-E3/61 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SML4735A-E3/61
SML4735A-E3/61 CAD Models
SML4735A-E3/61 Part Data Attributes
|
SML4735A-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SML4735A-E3/61
Vishay Semiconductors
Diode Zener Single 6.2V 5% 1W 2-Pin SMA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for SML4735A-E3/61
This table gives cross-reference parts and alternative options found for SML4735A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4735A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4735A/2P-E3 | Vishay Semiconductors | Check for Price | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Voltage Regulator Diode | SML4735A-E3/61 vs SML4735A/2P-E3 |
SMAJ4735A | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | SML4735A-E3/61 vs SMAJ4735A |
SMAJ4735A-TP | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SML4735A-E3/61 vs SMAJ4735A-TP |
SMAJ4735A | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | SML4735A-E3/61 vs SMAJ4735A |
SML4735A-E3/61 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML4735A-E3/61 is -40°C to 125°C, as per Vishay's storage and handling guidelines.
-
While the SML4735A-E3/61 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, as it may affect the device's reliability and performance.
-
The maximum allowable voltage for the SML4735A-E3/61 is 1.5 times the rated voltage (35V) for a short duration (< 1 second), but it's recommended to operate within the rated voltage to ensure reliability and prevent damage.
-
The SML4735A-E3/61 is designed to withstand moderate vibrations, but it's recommended to follow Vishay's guidelines for vibration testing and ensure proper mounting and fixation to prevent mechanical stress and damage.
-
The recommended soldering temperature for the SML4735A-E3/61 is 260°C (peak temperature) for a maximum of 10 seconds, as per Vishay's soldering guidelines.