Part Details for SML2080 by Fairview Microwave Inc
Results Overview of SML2080 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML2080 Information
SML2080 by Fairview Microwave Inc is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SML2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4583
|
Newark | High Power Limiter, sma,200W Peak Power,200 Us Recovery,16 Dbm Flat Leakage,2 Ghz To 8 Ghz |Fairview Microwave SML2080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$681.6600 | Buy Now |
DISTI #
5328-SML2080-ND
|
DigiKey | LIMITER SMA 2-8 GHZ 16 DBM Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$681.6600 | Buy Now |
DISTI #
74898519
|
RS | High Power Limiter, SMA, 200W Peak Power, 200 us Recovery, 16 dBm Flat Leakage, Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$672.7900 / $723.4500 | RFQ |
|
Onlinecomponents.com | High Power Limiter, SMA, 200W Peak Power, 200 us Recovery, 16 dBm Flat Leakage, 2 GHz to 8 GHz RoHS: Compliant | 0 |
|
$641.1900 / $669.3000 | Buy Now |
DISTI #
77728705
|
Verical | SMA Limiter PIN-Schottky With 16 dBm Flat Leakage Operating From 2 GHz to 8 GHz Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$576.0000 / $720.0000 | Buy Now |
DISTI #
SML2080
|
Fairview Microwave | High Power Limiter, SMA, 200W Peak Power, 200 us Recovery, 16 dBm Flat Leakage, 2 GHz to 8 GHz Min Qty: 1 Package Multiple: 1 | 1 |
|
$576.0000 / $720.0000 | Buy Now |