-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Colorless Transparent, 2.4mm, ROHS COMPLIANT, PLASTIC, 1411, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-Z14P4TT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7492
|
Newark | Led, Green, 56Mcd, 561Nm, 1411 Rohs Compliant: Yes |Rohm SML-Z14P4TT86 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1545 |
|
$0.3090 / $0.7640 | Buy Now |
DISTI #
846-1044-1-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1576 In Stock |
|
$0.2368 / $0.7500 | Buy Now |
DISTI #
755-SML-Z14P4TT86
|
Mouser Electronics | Single Color LEDs LED SMD 561nm Dark Green RoHS: Compliant | 2099 |
|
$0.2360 / $0.7500 | Buy Now |
DISTI #
72487099
|
Verical | LED Uni-Color Green 2-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2311 | Americas - 2107 |
|
$0.3590 / $0.7200 | Buy Now |
DISTI #
59174972
|
Verical | LED Uni-Color Green 2-Pin Chip 1411(3528Metric) T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 2101 | Americas - 930 |
|
$0.3009 | Buy Now |
|
Quest Components | 744 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
SML-Z14P4TT86
|
TTI | Single Color LEDs LED SMD 561nm Dark Green RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2240 / $0.2280 | Buy Now |
|
Velocity Electronics | Our Stock | 6000 |
|
RFQ | |
DISTI #
SML-Z14P4TT86
|
Avnet Silica | LED UniColor Green 2Pin PLCC TR (Alt: SML-Z14P4TT86) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SML-Z14P4TT86
|
Chip One Stop | Opto-electronics pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2107 |
|
$0.2240 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-Z14P4TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-Z14P4TT86
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 2.4mm, ROHS COMPLIANT, PLASTIC, 1411, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 56.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 3 mm |