Part Details for SML-P11MTT86RG by ROHM Semiconductor
Results Overview of SML-P11MTT86RG by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P11MTT86RG Information
SML-P11MTT86RG by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-P11MTT86RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED | 4000 |
|
$0.1170 / $0.2700 | Buy Now |
DISTI #
SML-P11MTT86RG
|
Avnet Silica | LED UniColor Yellow Green Chip LED (Alt: SML-P11MTT86RG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 468 |
|
RFQ | |
|
Win Source Electronics | 860770 |
|
$0.0834 / $0.1076 | Buy Now |
Part Details for SML-P11MTT86RG
SML-P11MTT86RG CAD Models
SML-P11MTT86RG Part Data Attributes
|
SML-P11MTT86RG
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11MTT86RG
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOWISH GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 1.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.9 mm |
SML-P11MTT86RG Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-P11MTT86RG is -30°C to 60°C, as per ROHM Semiconductor's guidelines.
-
While SML-P11MTT86RG is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments above 80% RH. ROHM Semiconductor recommends taking precautions to prevent moisture ingress.
-
The maximum soldering temperature for SML-P11MTT86RG is 260°C for 10 seconds, as per ROHM Semiconductor's reflow soldering guidelines.
-
While SML-P11MTT86RG is a high-reliability device, it's not specifically designed for automotive applications. ROHM Semiconductor recommends using AEC-Q101 qualified devices for automotive applications.
-
ROHM Semiconductor recommends handling SML-P11MTT86RG with anti-static wrist straps, mats, and packaging to prevent ESD damage. It's also recommended to ground all equipment and tools before handling the device.