-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, Clear
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P11MTT86R by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2507544RL
|
Farnell | LED, YELLOW GREEN, 2.1MCD, 569NM, 0402 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 412 |
|
$0.1094 / $0.1310 | Buy Now |
DISTI #
2507544
|
Farnell | LED, YELLOW GREEN, 2.1MCD, 569NM, 0402 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 412 |
|
$0.1094 / $0.4656 | Buy Now |
DISTI #
846-1211-1-ND
|
DigiKey | LED GREEN-YELLOW CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0762 / $0.3100 | Buy Now |
DISTI #
SML-P11MTT86R
|
Avnet Americas | LED, PICOLED, Yellow Green, SMD, 1005, 1 mA, 1.9 V, 569 nm - Tape and Reel (Alt: SML-P11MTT86R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72Y6406
|
Avnet Americas | LED, PICOLED, Yellow Green, SMD, 1005, 1 mA, 1.9 V, 569 nm - Product that comes on tape, but is not reeled (Alt: 72Y6406) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1550 / $0.4260 | Buy Now |
DISTI #
755-SML-P11MTT86R
|
Mouser Electronics | Single Color LEDs MINI-MOLD ULTRA COMPACT YLW-GR RoHS: Compliant | 0 |
|
$0.0840 / $0.3800 | Order Now |
|
Quest Components | VISIBLE LED, CLEAR | 12 |
|
$0.2100 / $0.4200 | Buy Now |
DISTI #
SML-P11MTT86R
|
TTI | Single Color LEDs MINI-MOLD ULTRA COMPACT YLW-GR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0830 | Buy Now |
DISTI #
SML-P11MTT86R
|
TME | LED, SMD, 0402, yellow green, 1÷2.1mcd, 1x0.6x0.2mm, 1mA, 54mW Min Qty: 1 | 784 |
|
$0.0790 / $0.3990 | Buy Now |
DISTI #
LED22922
|
Rutronik | PICO LED 0402 YELLOWISH GREEN RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 5000 |
|
$0.1114 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P11MTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11MTT86R
ROHM Semiconductor
Visible LED, Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for SML-P11MTT86R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P11MTT86R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-P11MTT86J | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | SML-P11MTT86R vs SML-P11MTT86J |
SML-P11MTT86RJ | ROHM Semiconductor | Check for Price | Single Color LED, | SML-P11MTT86R vs SML-P11MTT86RJ |
SML-P11MTT86G | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | SML-P11MTT86R vs SML-P11MTT86G |
SML-P11MTT86RH | ROHM Semiconductor | Check for Price | Single Color LED, | SML-P11MTT86R vs SML-P11MTT86RH |
The recommended storage temperature for SML-P11MTT86R is -30°C to 30°C.
Yes, SML-P11MTT86R is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum forward current rating for SML-P11MTT86R is 30mA.
Yes, SML-P11MTT86R is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for reflow soldering.
The typical junction temperature range for SML-P11MTT86R is -40°C to 125°C.