-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P11MTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-P11MTT86CT-ND
|
DigiKey | LED YELLOW/GREEN CLEAR 1006 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0771 / $0.3100 | Buy Now |
DISTI #
755-SML-P11MTT86
|
Mouser Electronics | Single Color LEDs YEL-GRN PICOLED 54mW 20mA 1.9V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
87558473
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 489 Package Multiple: 1 Date Code: 2311 | Americas - 5490 |
|
$0.0778 / $0.1020 | Buy Now |
|
Bristol Electronics | 33282 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED | 23 |
|
$0.1713 | Buy Now |
DISTI #
SML-P11MTT86
|
TTI | Single Color LEDs YEL-GRN PICOLED 54mW 20mA 1.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0770 | Buy Now |
|
NexGen Digital | 4220 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 786 |
|
RFQ | |
DISTI #
SML-P11MTT86
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5720 |
|
$0.0603 / $0.1600 | Buy Now |
|
Vyrian | Optoelectronics | 28556 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-P11MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11MTT86
ROHM Semiconductor
Single Color LED, Yellow Green, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.9 mm |
This table gives cross-reference parts and alternative options found for SML-P11MTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P11MTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-P11MT | ROHM Semiconductor | Check for Price | Single Color LED, Yellow/green, Colorless Transparent, 0.6mm, 1.0 X 0.6 MM, 0.2 MM HEIGHT, ROHS COMPLIANT PACKGAE-2 | SML-P11MTT86 vs SML-P11MT |
The recommended storage temperature for SML-P11MTT86 is -40°C to 100°C.
Yes, SML-P11MTT86 is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum forward current rating for SML-P11MTT86 is 30mA, but it's recommended to operate within the recommended operating current range for optimal performance and reliability.
ROHM recommends following proper ESD handling procedures, such as using an anti-static wrist strap or mat, and storing the devices in anti-static packaging to prevent ESD damage.
Yes, SML-P11MTT86 is AEC-Q101 qualified, making it suitable for use in automotive applications, but it's essential to follow the recommended operating conditions and guidelines for automotive applications.