-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Green, Water Clear, 2mm, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LXR851SGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21672345
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 Container: Cut Strips | Americas - 4434 |
|
$0.0446 / $0.0507 | Buy Now |
DISTI #
V99:2348_21672345
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1815 | Americas - 1682 |
|
$0.0422 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant |
172 In Stock |
|
$0.0783 / $0.1021 | Buy Now |
DISTI #
59373844
|
Verical | LED Uni-Color Green 575nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2130 | Americas - 4434 |
|
$0.0446 / $0.0477 | Buy Now |
DISTI #
27168823
|
Verical | LED Uni-Color Green 575nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 1815 | Americas - 1682 |
|
$0.0422 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant |
172 In Stock |
|
$0.0783 / $0.1021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LXR851SGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXR851SGC-TR
ITW Lumex
Single Color LED, Super Green, Water Clear, 2mm, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |