Part Details for SML-LXR1206USBC-TR by ITW Lumex
Results Overview of SML-LXR1206USBC-TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LXR1206USBC-TR Information
SML-LXR1206USBC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LXR1206USBC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SMLR1206USBCTR
|
Mouser Electronics | Single Color LEDs Surface Mount LEDs RoHS: Compliant | 0 |
|
$0.1210 / $0.1260 | Order Now |
DISTI #
71494803
|
RS | 1.6x3.2mm REVERSE MOUNT SMT, InGaN/SiC BLUE Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1370 | RFQ |
Part Details for SML-LXR1206USBC-TR
SML-LXR1206USBC-TR CAD Models
SML-LXR1206USBC-TR Part Data Attributes
|
SML-LXR1206USBC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXR1206USBC-TR
ITW Lumex
Single Color LED, Ultra Super Blue, Clear, 1.6mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
SML-LXR1206USBC-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-LXR1206USBC-TR is -20°C to 40°C (-4°F to 104°F) with a relative humidity of 60% or less.
-
Yes, the SML-LXR1206USBC-TR is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F) for a maximum of 20 seconds.
-
The typical operating current of the SML-LXR1206USBC-TR is 20mA, but it can vary depending on the specific application and operating conditions.
-
Yes, the SML-LXR1206USBC-TR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU directives 2011/65/EU and 2006/121/EC respectively.
-
The recommended handling and packaging procedure for SML-LXR1206USBC-TR is to handle the devices by the edges, avoid touching the leads or electrical contacts, and store them in their original packaging or equivalent ESD-protective packaging.