Part Details for SML-LXL1206GC-TR by ITW Lumex
Results Overview of SML-LXL1206GC-TR by ITW Lumex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LXL1206GC-TR Information
SML-LXL1206GC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LXL1206GC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M9168
|
Newark | Led, Green, 1.1Mm, 20Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.1Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:20Mcd, Viewing Angle:20°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex SML-LXL1206GC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 154 |
|
$0.0890 / $0.2200 | Buy Now |
DISTI #
58K2287
|
Newark | Led, Green, 1.1Mm, 20Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.1Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:20Mcd, Viewing Angle:20°, Lens Shape:Round Rohs Compliant: Yes |Lumex SML-LXL1206GC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
67-2236-1-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14294 In Stock |
|
$0.0622 / $0.2700 | Buy Now |
DISTI #
696-SML-L1206GCTR
|
Mouser Electronics | Single Color LEDs Surface Mount LEDs RoHS: Compliant | 12456 |
|
$0.0620 / $0.2200 | Buy Now |
DISTI #
V72:2272_21713284
|
Arrow Electronics | LED Uni-Color Green 570nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1312 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 4332 |
|
$0.0578 / $0.0762 | Buy Now |
DISTI #
70127519
|
RS | LED Green 20 mcd (Typ.) @ 25 C (Axial) 2.1 V (Typ.) @ 25 C (Forward) PCB Min Qty: 1 Package Multiple: 1 Container: Bulk | 5746 |
|
$0.1480 / $0.1740 | Buy Now |
|
Onlinecomponents.com | LED Green 20 mcd (Typ.) @ 25 C (Axial) 2.1 V (Typ.) @ 25 C (Forward) PCB | Lumex SML-LXL1206GC-TR RoHS: Compliant |
1000 In Stock |
|
$0.0514 / $0.0692 | Buy Now |
DISTI #
88975923
|
Verical | LED Uni-Color Green 570nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1312 Package Multiple: 1 | Americas - 4332 |
|
$0.0762 | Buy Now |
DISTI #
51546246
|
Verical | LED Uni-Color Green 570nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2015 | Americas - 1000 |
|
$0.0710 / $0.0818 | Buy Now |
|
Bristol Electronics | 11508 |
|
RFQ |
Part Details for SML-LXL1206GC-TR
SML-LXL1206GC-TR CAD Models
SML-LXL1206GC-TR Part Data Attributes
|
SML-LXL1206GC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL1206GC-TR
ITW Lumex
Single Color LED, Green, Water Clear, 1.1mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 20 deg |
SML-LXL1206GC-TR Frequently Asked Questions (FAQ)
-
The recommended reflow soldering temperature profile for SML-LXL1206GC-TR is 250°C for 10-15 seconds, with a peak temperature of 260°C for 3-5 seconds.
-
Yes, SML-LXL1206GC-TR is compatible with lead-free soldering and is RoHS compliant.
-
The moisture sensitivity level (MSL) of SML-LXL1206GC-TR is MSL 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, SML-LXL1206GC-TR is suitable for outdoor applications, but it's recommended to use a clear resin or silicone coating to protect the LED from environmental factors.
-
The binning and sorting criteria for SML-LXL1206GC-TR is based on luminous intensity, color, and forward voltage. The LEDs are sorted into different bins based on their performance characteristics.