-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LXFP0603SUGCTR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5492
|
Newark | Led, Square, 20Mcd, Green, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:5Ma, Forward Voltage:2V, Wavelength Typ:574Nm, Luminous Intensity:20Mcd, Viewing Angle:130°, Lens Shape:Square, Product Range:- Rohs Compliant: Yes |Lumex SML-LXFP0603SUGCTR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
23X5493
|
Newark | Led, Square, 20Mcd, Green, Smd, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:5Ma, Forward Voltage:2V, Wavelength Typ:574Nm, Luminous Intensity:20Mcd, Viewing Angle:130°, Lens Shape:Square Rohs Compliant: Yes |Lumex SML-LXFP0603SUGCTR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0710 | Buy Now |
DISTI #
67-2222-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15429 In Stock |
|
$0.0662 / $0.2800 | Buy Now |
DISTI #
696-SMLLXFP0603SUGCT
|
Mouser Electronics | Single Color LEDs SM 0603 UT 0.2mm ht 574nm Grn W/C RoHS: Compliant | 15173 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
V72:2272_21714705
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1798 |
|
$0.0385 / $0.1736 | Buy Now |
DISTI #
71494701
|
RS | 1.6x0.8x0.2mm SMT LED 574nm SU Green W/C Lens Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0820 | RFQ |
|
Onlinecomponents.com | 1.6x0.8x0.2mm SMT LED 574nm SU Green W/C Lens | Lumex SML-LXFP0603SUGCTR RoHS: Compliant | 0 |
|
$0.0544 / $0.0697 | Buy Now |
DISTI #
66377931
|
Verical | LED Uni-Color Green 574nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 2131 | Americas - 1798 |
|
$0.0385 / $0.0804 | Buy Now |
DISTI #
SML-LXFP0603SUGCTR
|
TME | LED, SMD, green, 20mcd, 1.6x0.8x0.2mm, 130°, 5mA, λd: 574nm Min Qty: 1 | 0 |
|
$0.0680 / $0.3520 | RFQ |
|
Vyrian | Optoelectronics | 11469 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LXFP0603SUGCTR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXFP0603SUGCTR
ITW Lumex
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 12.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TAPE | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
The recommended reflow soldering temperature profile for SML-LXFP0603SUGCTR is a peak temperature of 260°C with a dwell time of 10-30 seconds, and a ramp-up rate of 3°C/second.
Yes, SML-LXFP0603SUGCTR is compatible with lead-free soldering and is RoHS compliant.
The maximum operating temperature range for SML-LXFP0603SUGCTR is -40°C to 85°C.
Yes, SML-LXFP0603SUGCTR is designed to operate in high-humidity environments and has a moisture sensitivity level (MSL) of 3.
The typical luminous intensity of SML-LXFP0603SUGCTR is 4500-5500 mcd at a forward current of 20mA.