Part Details for SML-LX4747UWC-TR10 by ITW Lumex
Results Overview of SML-LX4747UWC-TR10 by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX4747UWC-TR10 Information
SML-LX4747UWC-TR10 by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LX4747UWC-TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T9046
|
Newark | Titanbrite Led, Cool White, 11.5W, 600Lm, Full Reel, Product Range:-, Led Color:Cool White, Viewing Angle:-, Luminous Flux @ Test:600Lm, Cct:6000K, Forward Current If Max:1.2A, Forward Voltage @ Test:10.4V, Forward Current @ Test:1A Rohs Compliant: Yes |Lumex SML-LX4747UWC-TR10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50T9045
|
Newark | Titanbrite Led, Cool White, 11.5W, 600Lm, Product Range:-, Led Color:Cool White, Viewing Angle:-, Luminous Flux @ Test:600Lm, Cct:6000K, Forward Current If Max:1.2A, Forward Voltage @ Test:10.4V, Forward Current @ Test:1A Rohs Compliant: Yes |Lumex SML-LX4747UWC-TR10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
67-2132-2-ND
|
DigiKey | LED TITANBRITE COOL WHT SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127447
|
RS | SML-LX4747UWC-TR10, TitanBrite Series White LED, 7040K, Round Lens SMD package Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5300 / $47.2600 | RFQ |
Part Details for SML-LX4747UWC-TR10
SML-LX4747UWC-TR10 CAD Models
SML-LX4747UWC-TR10 Part Data Attributes
|
SML-LX4747UWC-TR10
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX4747UWC-TR10
ITW Lumex
Single Color LED Display Cluster, Cool White, 12 X 12 MM, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | COOL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |