Part Details for SML-LX4747MWC-TR10 by ITW Lumex
Results Overview of SML-LX4747MWC-TR10 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX4747MWC-TR10 Information
SML-LX4747MWC-TR10 by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-101TR10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
XTR105PA | Texas Instruments | 4-20mA Current Transmitter with Sensor Excitation and Linearization 14-PDIP -40 to 85 | |
XTR106PA | Texas Instruments | 4-20mA Current Transmitter with Bridge Excitation And Linearization 14-PDIP |
Price & Stock for SML-LX4747MWC-TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2131-2-ND
|
DigiKey | LED TITANBRITE WM WHT 3000K SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SML-LX4747MWC-TR10
SML-LX4747MWC-TR10 CAD Models
SML-LX4747MWC-TR10 Part Data Attributes
|
SML-LX4747MWC-TR10
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX4747MWC-TR10
ITW Lumex
Single Color LED Display Cluster, Warm White, 12 X 12 MM, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | WARM WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |