-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Water Clear, 2.64mm, 3.20 X 2.70 MM, LEAD FREE, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX2835SISUGUBC by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0684
|
Newark | 2.8X3.5Mm Smt Led, Red/ Grn/Blu, Clr Lns, T&r |Lumex SML-LX2835SISUGUBC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.4490 | Buy Now |
DISTI #
SML-LX2835SISUGUBC-ND
|
DigiKey | LED RED/GREEN/BLUE SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3463 / $0.3627 | Buy Now |
DISTI #
696-LX2835SISUGUBC
|
Mouser Electronics | Multi-Color LEDs 2.8x3.2mm LED w/ Ref 632nm/575nm/468nm RoHS: Compliant | 0 |
|
$0.3600 / $0.3990 | Order Now |
DISTI #
71495027
|
RS | 2.8x3.5mm SMT LED, RED/ GRN/BLU, CLR LNS, T&R Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 / $0.4710 | RFQ |
|
Onlinecomponents.com | LED Tri-Color Blue/Green/Red 468nm/575nm/632nm 4-Pin T/R RoHS: Compliant | 0 |
|
$0.2756 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX2835SISUGUBC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2835SISUGUBC
ITW Lumex
Triple Color LED, Red/green/blue, Water Clear, 2.64mm, 3.20 X 2.70 MM, LEAD FREE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 3.20 X 2.70 MM, LEAD FREE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 126.0/50.0/157.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 632/575/468 nm | |
Shape | RECTANGULAR | |
Size | 2.64 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |