Part Details for SML-LX2832ZIC-TR by ITW Lumex
Results Overview of SML-LX2832ZIC-TR by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX2832ZIC-TR Information
SML-LX2832ZIC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LX2832ZIC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-LX2832ZIC-TR-ND
|
DigiKey | LED RED CLEAR 2832 SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | SINGLE COLOR LED, RED, 2.4 MM | 3467 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for SML-LX2832ZIC-TR
SML-LX2832ZIC-TR CAD Models
SML-LX2832ZIC-TR Part Data Attributes
|
SML-LX2832ZIC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832ZIC-TR
ITW Lumex
Single Color LED, Red, Water Clear, 2.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.4 mm | |
Viewing Angle | 120 deg |