-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX2832SIC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9448
|
Newark | Led, Red, 2.4Mm, 250Mcd, 636Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:636Nm, Luminous Intensity:250Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex SML-LX2832SIC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1686 |
|
$0.2330 / $0.2750 | Buy Now |
DISTI #
04M7511
|
Newark | 2.8X3.2Mm Smt Top Led, Alingap Red Rohs Compliant: Yes |Lumex SML-LX2832SIC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2340 | Buy Now |
DISTI #
67-1705-1-ND
|
DigiKey | LED RED CLEAR 2832 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80213 In Stock |
|
$0.1888 / $0.7100 | Buy Now |
DISTI #
696-SML-LX2832SIC
|
Mouser Electronics | Single Color LEDs 2.8mm x 3.2mm Red RoHS: Compliant | 2303 |
|
$0.1850 / $0.6300 | Buy Now |
DISTI #
70127379
|
RS | Led, 2.8 X 3.2Mm Smt Super Red 636 Nm, Water Clear Lens Min Qty: 1 Package Multiple: 1 Container: Bulk | 670 |
|
$0.4980 / $0.5860 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 636nm 2-Pin SMD T/R RoHS: Compliant |
14482 In Stock |
|
$0.1815 / $0.2070 | Buy Now |
DISTI #
51552870
|
Verical | LED Uni-Color Red 636nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1906 | Americas - 14000 |
|
$0.2167 / $0.2435 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
SML-LX2832SIC-TR
|
IBS Electronics | LED 2.8 X 3.2MM SMT SUPER RED 636 NM WATER CLEAR LENS | LUMEX SML-LX2832SIC-TR Min Qty: 2000 Package Multiple: 1 | 14482 |
|
$0.2359 / $0.2691 | Buy Now |
|
Master Electronics | LED Uni-Color Red 636nm 2-Pin SMD T/R RoHS: Compliant |
14482 In Stock |
|
$0.1815 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX2832SIC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832SIC-TR
ITW Lumex
Single Color LED, Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | 3.20 X 2.80 MM, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for SML-LX2832SIC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX2832SIC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-LX2832SIC-TR31 | ITW Lumex | Check for Price | Single Color LED, Super Intensity Red, Water Clear, 2.4mm | SML-LX2832SIC-TR vs SML-LX2832SIC-TR31 |
The recommended storage temperature range for SML-LX2832SIC-TR is -40°C to 100°C, as per the manufacturer's guidelines.
While SML-LX2832SIC-TR is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures. Consult with the manufacturer or a qualified engineer for specific guidance.
The maximum soldering temperature for SML-LX2832SIC-TR is 260°C for a maximum of 10 seconds, as per the manufacturer's recommendations.
Yes, SML-LX2832SIC-TR is compatible with lead-free soldering processes, but the manufacturer recommends following the specific guidelines for lead-free soldering to ensure reliability and performance.
The typical response time of SML-LX2832SIC-TR is around 10-20 microseconds, but this can vary depending on the specific application and operating conditions.