Part Details for SML-LX2832IC-TR by ITW Lumex
Results Overview of SML-LX2832IC-TR by ITW Lumex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX2832IC-TR Information
SML-LX2832IC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LX2832IC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2332
|
Newark | Led, Red, 2.4Mm, 25Mcd, 635Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:25Mcd, Viewing Angle:120°, Lens Shape:Round, Colour:Redrohs Compliant: Yes |Lumex SML-LX2832IC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1260 | Buy Now |
DISTI #
75K1469
|
Newark | Led, Red, 2.4Mm, 25Mcd, 635Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:25Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Lumex SML-LX2832IC-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
67-1364-1-ND
|
DigiKey | LED RED CLEAR 2832 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3730 In Stock |
|
$0.1269 / $0.4600 | Buy Now |
DISTI #
696-SML-LX2832IC
|
Mouser Electronics | Single Color LEDs 2.8mm x 3.2mm Red RoHS: Compliant | 1879 |
|
$0.1260 / $0.4600 | Buy Now |
DISTI #
V72:2272_21714490
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T/R RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips | Americas - 650 |
|
$0.1167 | Buy Now |
DISTI #
70127522
|
RS | LED Red 25 mcd (Typ.) 0.094 in. 160 mA (Max.) 5.0 V (Min.) 635 nm (Typ.) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3140 | RFQ |
|
Future Electronics | Red 2.8 x 3.2 mm 120° Water Clear 25 mcd 2 V Reflector Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1110 / $0.1140 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin SMD T/R RoHS: Compliant |
6000 In Stock |
|
$0.0897 / $0.1200 | Buy Now |
DISTI #
65248252
|
Verical | LED Uni-Color Red 635nm 2-Pin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2244 | Americas - 6000 |
|
$0.1282 / $0.1560 | Buy Now |
DISTI #
63402304
|
Verical | LED Uni-Color Red 635nm 2-Pin T/R RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 2224 | Americas - 650 |
|
$0.1167 | Buy Now |
Part Details for SML-LX2832IC-TR
SML-LX2832IC-TR CAD Models
SML-LX2832IC-TR Part Data Attributes
|
SML-LX2832IC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX2832IC-TR
ITW Lumex
Single Color LED, Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for SML-LX2832IC-TR
This table gives cross-reference parts and alternative options found for SML-LX2832IC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX2832IC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-LX2832LIC-TR | ITW Lumex | Check for Price | Single Color LED, Red, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2 | SML-LX2832IC-TR vs SML-LX2832LIC-TR |
SML-LX2832IC-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-LX2832IC-TR is -20°C to 40°C (-4°F to 104°F) with a relative humidity of 60% or less.
-
Yes, the SML-LX2832IC-TR is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F) for a maximum of 20 seconds.
-
The typical luminous intensity of the SML-LX2832IC-TR is 1800 mcd (millicandelas) at a forward current of 20 mA.
-
While the SML-LX2832IC-TR is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV radiation, and extreme temperatures.
-
The recommended operating temperature range for the SML-LX2832IC-TR is -20°C to 80°C (-4°F to 176°F).