-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/green, Clear, 2mm, SOT-23, SMT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX15IGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9663
|
Newark | Led, 3Mm X 2Mm, Red/Green, Sot-23-3, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 10Mcd, G 10Mcd Rohs Compliant: Yes |Lumex SML-LX15IGC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 | Buy Now |
DISTI #
58K2319
|
Newark | Led, 3Mm X 2Mm, Red/Green, Sot-23-3, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 10Mcd, G 10Mcd Rohs Compliant: Yes |Lumex SML-LX15IGC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 | Buy Now |
DISTI #
67-2193-1-ND
|
DigiKey | LED GREEN/RED CLEAR SOT23 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52996 In Stock |
|
$0.2074 / $0.6800 | Buy Now |
DISTI #
696-SML-LX15IGC-TR
|
Mouser Electronics | Multi-Color LEDs Red/Green 635/565 nm RoHS: Compliant | 7617 |
|
$0.2020 / $0.5300 | Buy Now |
DISTI #
V72:2272_21672332
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/635nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 528 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 12667 |
|
$0.1802 / $0.2520 | Buy Now |
DISTI #
V99:2348_21672332
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/635nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2035 | Americas - 4451 |
|
$0.1613 | Buy Now |
DISTI #
70127304
|
RS | Green, Red LED, 565(Green)nm, 635(Red)nm SOT-23 Clear, Rectangle Lens Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1104 |
|
$0.1340 | Buy Now |
|
Future Electronics | Red/Green 3 x 3 mm 140° Water Clear 10 mcd 2/2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1840 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 3-Pin SOT-23 T/R RoHS: Compliant |
12000 In Stock |
|
$0.1742 / $0.1795 | Buy Now |
DISTI #
59265491
|
Verical | LED Bi-Color Green/Red 565nm/635nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 528 Package Multiple: 1 Date Code: 2120 | Americas - 12667 |
|
$0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX15IGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15IGC-TR
ITW Lumex
Dual Color LED, Red/green, Clear, 2mm, SOT-23, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SOT-23, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
The recommended storage temperature for SML-LX15IGC-TR is -20°C to 40°C (-4°F to 104°F).
Yes, SML-LX15IGC-TR is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F).
The typical luminous intensity of SML-LX15IGC-TR is 1500 mcd (millicandelas) at a forward current of 20 mA.
While SML-LX15IGC-TR is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.
The recommended operating temperature range for SML-LX15IGC-TR is -20°C to 80°C (-4°F to 176°F).