-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 3mm, LEAD FREE, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX15IC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2317
|
Newark | Led, Red, 3Mm X 2Mm, 10Mcd, 635Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:10Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Lumex SML-LX15IC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1330 | Buy Now |
DISTI #
75K1456
|
Newark | Led, Red, 3Mm X 2Mm, 10Mcd, 635Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:10Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX15IC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 | Buy Now |
DISTI #
67-1684-1-ND
|
DigiKey | LED RED CLEAR SOT23 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20407 In Stock |
|
$0.1243 / $0.4600 | Buy Now |
DISTI #
696-SML-LX15IC
|
Mouser Electronics | Single Color LEDs Red Clear 635 nm RoHS: Compliant | 11140 |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
V72:2272_21672419
|
Arrow Electronics | LED Uni-Color Red 635nm 3-Pin T/R RoHS: Compliant Min Qty: 576 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2423 Container: Cut Strips | Americas - 11869 |
|
$0.1168 / $0.1735 | Buy Now |
DISTI #
70127303
|
RS | White LED, 635 nm SOT-23 Clear, Rectangle Lens SMD package Min Qty: 1 Package Multiple: 1 Container: Bulk | 1990 |
|
$0.3170 / $0.3730 | Buy Now |
|
Future Electronics | Red 3 x 3 mm 140° Water Clear 10 mcd 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1210 | Buy Now |
DISTI #
LMXSML-LX15IC-TR
|
Heilind Electronics | Americas - 4500 in Stock |
|
$0.1450 / $0.1475 | Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 3-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock |
|
$0.1082 / $0.1225 | Buy Now |
DISTI #
83643761
|
Verical | LED Uni-Color Red 635nm 3-Pin T/R RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 2423 | Americas - 11869 |
|
$0.1735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX15IC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15IC-TR
ITW Lumex
Single Color LED, Red, Water Clear, 3mm, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
The recommended storage temperature for SML-LX15IC-TR is -20°C to 40°C (-4°F to 104°F) with a relative humidity of 60% or less.
While SML-LX15IC-TR is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures. Consult with ITW Lumex for specific guidance.
The typical lead time for SML-LX15IC-TR is 4-6 weeks, but this may vary depending on the quantity and availability. It's best to check with ITW Lumex or an authorized distributor for the most up-to-date lead time information.
Yes, SML-LX15IC-TR is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.
The recommended soldering temperature for SML-LX15IC-TR is 260°C (500°F) for a maximum of 3 seconds. Consult with ITW Lumex for specific soldering guidelines.