-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, T-1, 3mm, LEAD FREE, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX15GC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0266
|
Newark | Led, Green, 3Mm X 2Mm, 10Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:140°, Colour:Green Rohs Compliant: Yes |Lumex SML-LX15GC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1130 | Buy Now |
DISTI #
75K1454
|
Newark | Led, Green, 3Mm X 2Mm, 10Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Lumex SML-LX15GC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
67-1685-1-ND
|
DigiKey | LED GREEN CLEAR SOT23 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16597 In Stock |
|
$0.1109 / $0.4200 | Buy Now |
DISTI #
696-SML-LX15GC
|
Mouser Electronics | Single Color LEDs Green Clear 565 nm RoHS: Compliant | 13737 |
|
$0.1160 / $0.4200 | Buy Now |
DISTI #
V72:2272_21672331
|
Arrow Electronics | LED Uni-Color Green 565nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 5578 |
|
$0.1033 / $0.1518 | Buy Now |
|
Future Electronics | Green 3 x 3 mm 140° Water Clear 10 mcd 2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1040 / $0.1060 | Buy Now |
DISTI #
LMXSML-LX15GC-TR
|
Heilind Electronics | 3 PAD SMT LED GAP, 565NM GRN, | Americas - 4500 in Stock |
|
$0.1254 / $0.1299 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 3-Pin SOT-23 T/R RoHS: Compliant |
10209 In Stock |
|
$0.0906 / $0.1167 | Buy Now |
DISTI #
53323192
|
Verical | LED Uni-Color Green 565nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1604 | Americas - 10209 |
|
$0.1300 / $0.1517 | Buy Now |
DISTI #
87218984
|
Verical | LED Uni-Color Green 565nm 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2307 | Americas - 9000 |
|
$0.1625 / $0.1778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX15GC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15GC-TR
ITW Lumex
Single Color LED, Green, Water Clear, T-1, 3mm, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for SML-LX15GC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX15GC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-E12P8WT86J | ROHM Semiconductor | $0.0941 | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | SML-LX15GC-TR vs SML-E12P8WT86J |
CMD15-21VGC/TR8 | Visual Communications Company | $0.3713 | Single Color LED, Green, Clear, 2mm, 3.20 X 1.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | SML-LX15GC-TR vs CMD15-21VGC/TR8 |
SML-E12P8WT86JP | ROHM Semiconductor | Check for Price | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | SML-LX15GC-TR vs SML-E12P8WT86JP |
CL-170G-CD-T | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Green, 1.4mm, | SML-LX15GC-TR vs CL-170G-CD-T |
CL-230G-CD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Green, 1.4mm | SML-LX15GC-TR vs CL-230G-CD |
PY1111C | Stanley Electric Co | Check for Price | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-LX15GC-TR vs PY1111C |
PY1112H | Stanley Electric Co | Check for Price | Single Color LED, Yellow Green, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-LX15GC-TR vs PY1112H |
SML-LX15GC-RP-TR | ITW Lumex | Check for Price | Single Color LED, Green, Clear, 3mm, SOT-23, SMT, 3 PIN | SML-LX15GC-TR vs SML-LX15GC-RP-TR |
LT1F67A | Sharp Corp | Check for Price | Single Color LED, High Luminosity Yellow Green, Milky Diffused, 1.2mm, | SML-LX15GC-TR vs LT1F67A |
LNJ311G8T4U | Panasonic Electronic Components | Check for Price | Single Color LED, Green, | SML-LX15GC-TR vs LNJ311G8T4U |
The recommended storage temperature for SML-LX15GC-TR is -20°C to 40°C.
Yes, the SML-LX15GC-TR is compatible with lead-free soldering processes.
The typical forward voltage drop of the SML-LX15GC-TR is around 2.0-2.5V.
Yes, the SML-LX15GC-TR is suitable for outdoor applications, but it's recommended to use a suitable enclosure to protect it from environmental factors.
The maximum current rating of the SML-LX15GC-TR is 30mA.