-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Clear, 2.7mm, SURFACE MOUNT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1210GGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9283
|
Newark | Led, Green, 2.7Mm X 2Mm, 10Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm X 2.7Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:160° Rohs Compliant: Yes |Lumex SML-LX1210GGC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
67-1362-1-ND
|
DigiKey | LED GREEN CLEAR 1210 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11292 In Stock |
|
$0.1571 / $0.5400 | Buy Now |
DISTI #
696-SML-LX1210GGC
|
Mouser Electronics | Single Color LEDs Dual Green Clear RoHS: Compliant | 13766 |
|
$0.1570 / $0.5400 | Buy Now |
DISTI #
V72:2272_21672328
|
Arrow Electronics | LED Uni-Color Green 570nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 Container: Cut Strips | Americas - 93 |
|
$0.1568 / $0.5389 | Buy Now |
DISTI #
V99:2348_21672328
|
Arrow Electronics | LED Uni-Color Green 570nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1823 | Americas - 17 |
|
$0.1568 / $0.5389 | Buy Now |
DISTI #
71494899
|
RS | 2.7X3mm PCB SMD LED, GRN/ GRN CLR LENS Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1850 / $0.2180 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 4-Pin SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.1525 / $0.1815 | Buy Now |
DISTI #
87775185
|
Verical | LED Uni-Color Green 570nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2507 | Americas - 12000 |
|
$0.2014 / $0.2360 | Buy Now |
|
Master Electronics | LED Uni-Color Green 565nm 4-Pin SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.1525 / $0.1815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX1210GGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1210GGC-TR
ITW Lumex
Single Color LED, Green, Clear, 2.7mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 160 deg |
The recommended storage temperature for SML-LX1210GGC-TR is -20°C to 40°C (-4°F to 104°F).
Yes, SML-LX1210GGC-TR is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's reflow soldering profile to ensure optimal performance.
The typical luminous intensity of SML-LX1210GGC-TR is 1200 mcd (millicandelas) at a forward current of 20 mA.
While SML-LX1210GGC-TR is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.
The recommended operating current for SML-LX1210GGC-TR is 10-20 mA, but it can handle up to 30 mA for short periods.