-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2mm, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX1206GC-TR1 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8860
|
Newark | Led, Green, 2Mm X 1.6Mm, 10Mcd, 565Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:160°, Product Range:- Rohs Compliant: Yes |Lumex SML-LX1206GC-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15804 |
|
$0.0560 / $0.0660 | Buy Now |
DISTI #
28X4709
|
Newark | Led, Green, 2Mm X 1.6Mm, 10Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:10Mcd, Viewing Angle:160° Rohs Compliant: Yes |Lumex SML-LX1206GC-TR1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0430 | Buy Now |
DISTI #
89T8968
|
Newark | Led, Quasarbrite, Green, 2Mm X 1.6Mm, 565 Nm, 2.2 V, 20 Ma, 10 Mcd Rohs Compliant: Yes |Lumex SML-LX1206GC-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$0.0420 | Buy Now |
DISTI #
67-SML-LX1206GC-TR1CT-ND
|
DigiKey | LED 565NM GREEN CLR 1206 T/R Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13340 In Stock |
|
$0.0539 / $0.2300 | Buy Now |
DISTI #
696-SML-1206GCTR1
|
Mouser Electronics | Single Color LEDs Surface Mount LEDs RoHS: Compliant | 18542 |
|
$0.0460 / $0.2800 | Buy Now |
DISTI #
V36:1790_21714691
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2511 | Americas - 20000 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
V72:2272_21714691
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1656 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2241 Container: Cut Strips | Americas - 14925 |
|
$0.0566 / $0.0605 | Buy Now |
DISTI #
V99:2348_21714691
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2051 | Americas - 41 |
|
$0.0457 | Buy Now |
DISTI #
71494652
|
RS | 565nm GRN CLR LENS 10K/REEL BLK ANTISTATIC Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0530 / $0.0570 | RFQ |
|
Onlinecomponents.com | Green 1206 160° 10 mcd Water Clear 2.2 V Rectangular Surface Mount LED RoHS: Compliant | 0 |
|
$0.0421 / $0.0522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX1206GC-TR1
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206GC-TR1
ITW Lumex
Single Color LED, Green, Water Clear, 2mm, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 160 deg |
This table gives cross-reference parts and alternative options found for SML-LX1206GC-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX1206GC-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-LX1206SGC-TR | ITW Lumex | Check for Price | Single Color LED, Super Green, Water Clear, 2mm, | SML-LX1206GC-TR1 vs SML-LX1206SGC-TR |
The recommended storage condition for SML-LX1206GC-TR1 is in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 60%.
While SML-LX1206GC-TR1 is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.
The maximum soldering temperature for SML-LX1206GC-TR1 is 260°C for a maximum of 10 seconds.
Yes, SML-LX1206GC-TR1 is compatible with lead-free soldering processes.
The typical luminous intensity of SML-LX1206GC-TR1 is 1200 mcd at a forward current of 20 mA.