-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Red, Water Clear, 1.4mm, 2 X 1.25 MM, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LX0805SRC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9652
|
Newark | Led, Red, 1.25Mm X 1.4Mm, 25Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:25Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Lumex SML-LX0805SRC-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2176 |
|
$0.1070 / $0.3200 | Buy Now |
DISTI #
58K2302
|
Newark | Led, Red, 1.25Mm X 1.4Mm, 25Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:25Mcd, Viewing Angle:140° Rohs Compliant: Yes |Lumex SML-LX0805SRC-TR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.0860 | Buy Now |
DISTI #
67-2191-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15795 In Stock |
|
$0.0799 / $0.3200 | Buy Now |
DISTI #
696-SML-0805SRCTR
|
Mouser Electronics | Single Color LEDs Super Red, 660nm 1.7V, 25mcd RoHS: Compliant | 8455 |
|
$0.0790 / $0.3200 | Buy Now |
DISTI #
V72:2272_21672313
|
Arrow Electronics | LED Uni-Color Red 660nm 2-Pin T/R RoHS: Compliant Min Qty: 903 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2437 Container: Cut Strips | Americas - 6475 |
|
$0.0739 / $0.1108 | Buy Now |
DISTI #
70127373
|
RS | LED Red 1.70 V (Typ.) 25 mA 140 Deg (Typ.) 25 mA 5.0 V (Min.) -40 Deg C Min Qty: 1 Package Multiple: 1 Container: Bulk | 1975 |
|
$0.1990 / $0.2340 | Buy Now |
|
Future Electronics | Super Red 2 x 1.25 mm 0805 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 32000Reel |
|
$0.0755 / $0.0779 | Buy Now |
|
Future Electronics | Super Red 2 x 1.25 mm 0805 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0779 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
DISTI #
LMXSML-LX0805SRC-TR
|
Heilind Electronics | SURFACE MOUNT LED SURFEE LEDS PCB CARRIER | Americas - 3000 in Stock |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-LX0805SRC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX0805SRC-TR
ITW Lumex
Single Color LED, Super Red, Water Clear, 1.4mm, 2 X 1.25 MM, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.09 mm | |
Viewing Angle | 140 deg |
The recommended storage condition for SML-LX0805SRC-TR is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60%.
While SML-LX0805SRC-TR is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.
The maximum soldering temperature for SML-LX0805SRC-TR is 260°C for a maximum of 3 seconds.
Yes, SML-LX0805SRC-TR is compatible with lead-free soldering processes.
The typical luminous intensity of SML-LX0805SRC-TR is 1200 mcd at a forward current of 20 mA.