Part Details for SML-H1505UPGD-TR by ITW Lumex
Results Overview of SML-H1505UPGD-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-H1505UPGD-TR Information
SML-H1505UPGD-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-H1505UPGD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML-H1505UPGD-TR-ND
|
DigiKey | LED GREEN DIFF SMD DOME LED SMD Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SML-H1505UPGD-TR
|
Mouser Electronics | Single Color LEDs 5mm SMT Dome LED Green 525nm Diffused RoHS: Compliant | 0 |
|
$0.9110 | Order Now |
DISTI #
71495217
|
RS | T-5mm SMD LED DOME LNS 520nm InGaN GRN DIF Min Qty: 5250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0930 | RFQ |
Part Details for SML-H1505UPGD-TR
SML-H1505UPGD-TR CAD Models
SML-H1505UPGD-TR Part Data Attributes
|
SML-H1505UPGD-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-H1505UPGD-TR
ITW Lumex
Single Color LED, Ultra Pure Green, Water Clear, T-1 3/4, 4.9mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | TAPE | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 4.9 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |