-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-D13MWT86A by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6537
|
Newark | Led, Yellow Green, 45Mcd, 571Nm, 0603, Led Color:Yellow Green, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:571Nm, Luminous Intensity:45Mcd, Viewing Angle:- Rohs Compliant: Yes |Rohm SML-D13MWT86A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$0.0960 / $0.2660 | Buy Now |
DISTI #
SML-D13MWT86ACT-ND
|
DigiKey | LED YLW-GRN CLEAR 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1840 In Stock |
|
$0.0594 / $0.2600 | Buy Now |
DISTI #
755-SML-D13MWT86A
|
Mouser Electronics | Single Color LEDs Yel/Grn 571nm 45mcd 0603/1608 30mA RoHS: Compliant | 9990 |
|
$0.0650 / $0.2600 | Buy Now |
DISTI #
82022652
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 479 Package Multiple: 1 Date Code: 2334 | Americas - 3020 |
|
$0.0810 / $0.1070 | Buy Now |
DISTI #
83671122
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 524 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.1356 / $0.1444 | Buy Now |
DISTI #
87761645
|
Verical | LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2501 | Americas - 1914 |
|
$0.1739 / $0.1865 | Buy Now |
|
Quest Components | 1531 |
|
$0.2040 / $0.5100 | Buy Now | |
DISTI #
SML-D13MWT86A
|
TTI | Single Color LEDs Yel/Grn 571nm 45mcd 0603/1608 30mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0800 | Buy Now |
DISTI #
SML-D13MWT86A
|
IBS Electronics | LED UNI-COLOR YELLOWISH GREEN 2-PIN CHIP 0603(1608METRIC) T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0741 / $0.0775 | Buy Now |
DISTI #
SML-D13MWT86A
|
Avnet Silica | LED UniColor Yellow Green Chip LED 2Pin SMD TR (Alt: SML-D13MWT86A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D13MWT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D13MWT86A
ROHM Semiconductor
Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
The recommended storage temperature for SML-D13MWT86A is -30°C to 60°C, as per ROHM Semiconductor's guidelines.
While SML-D13MWT86A is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments above 80% RH. ROHM Semiconductor recommends taking precautions to prevent moisture ingress.
The maximum soldering temperature for SML-D13MWT86A is 260°C for 10 seconds, as per ROHM Semiconductor's reflow soldering guidelines.
While SML-D13MWT86A is a high-reliability device, it's not specifically designed for automotive applications. ROHM Semiconductor recommends using AEC-Q101 qualified devices for automotive applications.
ROHM Semiconductor recommends following the recommended PCB layout guidelines in the datasheet, including keeping the device away from high-current paths and using a solid ground plane to minimize thermal resistance.