Part Details for SML-D13FWT86 P1 by ROHM Semiconductor
Results Overview of SML-D13FWT86 P1 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-D13FWT86 P1 Information
SML-D13FWT86 P1 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-D13FWT86 P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA -40+85 Positive Stick 564.5nm Yellow-green 81mW 0603 LED Indication - Discrete ROHS | 542 |
|
$0.1093 / $0.1495 | Buy Now |