Part Details for SML-D12V1WT86Q by ROHM Semiconductor
Results Overview of SML-D12V1WT86Q by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-D12V1WT86Q Information
SML-D12V1WT86Q by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-D12V1WT86Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 2210,2247, | 30567 |
|
RFQ |
Part Details for SML-D12V1WT86Q
SML-D12V1WT86Q CAD Models
SML-D12V1WT86Q Part Data Attributes
|
SML-D12V1WT86Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12V1WT86Q
ROHM Semiconductor
Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 51.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-D12V1WT86Q
This table gives cross-reference parts and alternative options found for SML-D12V1WT86Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12V1WT86Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-D12V8WT86 | ROHM Semiconductor | $0.0830 | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V8WT86 |
SML-D12V8WT86P | ROHM Semiconductor | $0.0835 | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V8WT86P |
SML-D12V1WT87Q | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V1WT87Q |
SML-E12V8W | ROHM Semiconductor | Check for Price | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | SML-D12V1WT86Q vs SML-E12V8W |
SML-D12V8WT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V8WT87R |
SML-D12V1WT86P | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V1WT86P |
SML-D12V8WT87N | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V8WT87N |
SML-D12V8WT87P | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V8WT87P |
SML-D12V8W | ROHM Semiconductor | Check for Price | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-D12V1WT86Q vs SML-D12V8W |
SML-D12V8WT86R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12V1WT86Q vs SML-D12V8WT86R |