-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-811DTT86A by ROHM Semiconductor is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-SML-811DTT86A
|
Mouser Electronics | Single Color LEDs LED REVERSE MT LED ORANGE RoHS: Compliant | 2693 |
|
$0.1680 / $0.5900 | Buy Now |
DISTI #
36529754
|
Verical | LED Uni-Color Orange 2-Pin Chip 1305(3412Metric) T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 1801 | Americas - 2683 |
|
$0.1433 / $0.1583 | Buy Now |
DISTI #
61567531
|
Verical | LED Uni-Color Orange 2-Pin Chip 1305(3412Metric) T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2117 | Americas - 1794 |
|
$0.2280 / $0.3450 | Buy Now |
|
Quest Components | SINGLE COLOR LED, ORANGE, COLORLESS TRANSPARENT, 1.2MM | 2146 |
|
$0.2020 / $0.5050 | Buy Now |
DISTI #
SML-811DTT86A
|
IBS Electronics | SML-811DTT86A by ROHM is an orange reverse mount chip LED from the SML-811 series, featuring a 1305 clear package, 22.4 mcd brightness, and 1.95 V forward voltage. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1612 / $0.1690 | Buy Now |
DISTI #
SML-811DTT86A
|
Avnet Silica | LED UniColor Orange 611nm 2Pin SMD TR (Alt: SML-811DTT86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-811DTT86A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-811DTT86A
ROHM Semiconductor
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The recommended operating temperature range for SML-811DTT86A is -40°C to 125°C.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the device within its recommended operating temperature range.
The maximum allowable power dissipation for SML-811DTT86A is 1.5W. Exceeding this limit can cause the device to overheat and potentially fail.
To handle the ESD sensitivity of SML-811DTT86A, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and to avoid touching the device's pins or leads.
The recommended storage condition for SML-811DTT86A is in a dry, cool place, away from direct sunlight and moisture. The device should be stored in its original packaging or in a sealed bag to prevent moisture absorption.