Part Details for SML-311UT by ROHM Semiconductor
Results Overview of SML-311UT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-311UT Information
SML-311UT by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-311UT
SML-311UT CAD Models
SML-311UT Part Data Attributes
|
SML-311UT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-311UT
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 0.9 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-311UT
This table gives cross-reference parts and alternative options found for SML-311UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-311UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTST-C190KRKT | Lite-On Semiconductor Corporation | $0.0438 | Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2 | SML-311UT vs LTST-C190KRKT |
LTST-C191KRKT | Lite-On Semiconductor Corporation | $0.0485 | Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2 | SML-311UT vs LTST-C191KRKT |
SML-311UTT86 | ROHM Semiconductor | Check for Price | Single Color LED Array, Red, Transparent Clear, 1.2mm | SML-311UT vs SML-311UTT86 |
LT1ZJ67A | Sharp Corp | Check for Price | Single Color LED, Orange, Milky Diffused, 1.2mm, | SML-311UT vs LT1ZJ67A |