Part Details for SML-310LT by ROHM Semiconductor
Results Overview of SML-310LT by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-310LT Information
SML-310LT by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-310LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14012 |
|
RFQ | ||
|
Quest Components | 11209 |
|
$0.1239 / $0.7080 | Buy Now |
Part Details for SML-310LT
SML-310LT CAD Models
SML-310LT Part Data Attributes
|
SML-310LT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-310LT
ROHM Semiconductor
Single Color LED, Bright Red, Transparent Clear, 1.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-310LT
This table gives cross-reference parts and alternative options found for SML-310LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-310LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-310LTT86N | ROHM Semiconductor | $0.1623 | Single Color LED, Red, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | SML-310LT vs SML-310LTT86N |
SML-310LTT86 | ROHM Semiconductor | Check for Price | Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-310LT vs SML-310LTT86 |
SML-310LTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparence Clear, 1.2mm, | SML-310LT vs SML-310LTT87 |
SML-310LTT86L | ROHM Semiconductor | Check for Price | Single Color LED, Red, Transparent Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | SML-310LT vs SML-310LTT86L |
SML-310LTT87K | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparence Clear, 1.2mm, | SML-310LT vs SML-310LTT87K |
SML-310LTT87L | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparence Clear, 1.2mm, | SML-310LT vs SML-310LTT87L |
SML-310LTT87N | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparence Clear, 1.2mm, | SML-310LT vs SML-310LTT87N |
SML-310LTT87M | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparence Clear, 1.2mm, | SML-310LT vs SML-310LTT87M |
SML-310LT Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-310LT is -30°C to 60°C. Exposure to temperatures outside this range may affect the device's performance and reliability.
-
While the SML-310LT is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection. Moisture can affect the device's performance and reliability.
-
The maximum soldering temperature for SML-310LT is 260°C for 10 seconds. Exceeding this temperature may damage the device or affect its performance.
-
While the SML-310LT is designed to be robust, it's not recommended for use in applications with high vibration or shock (>10G) without proper mechanical protection. Vibration or shock can affect the device's performance and reliability.
-
ROHM recommends a PCB layout with a minimum of 1.5mm clearance around the device, and a thermal pad connected to a ground plane to ensure proper heat dissipation.