Part Details for SML-210MT by ROHM Semiconductor
Results Overview of SML-210MT by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-210MT Information
SML-210MT by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-210MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 331 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, TRANSPARENT CLEAR, 1.4MM | 1368 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, TRANSPARENT CLEAR, 1.4MM | 264 |
|
$0.1500 / $0.5000 | Buy Now |
|
Vyrian | Optoelectronics | 890 |
|
RFQ |
Part Details for SML-210MT
SML-210MT CAD Models
SML-210MT Part Data Attributes
|
SML-210MT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-210MT
ROHM Semiconductor
Single Color LED, Green, Transparent Clear, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEADLESS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, LEADLESS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.6 mm |
Alternate Parts for SML-210MT
This table gives cross-reference parts and alternative options found for SML-210MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-210MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-210MTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Green, Transparent Clear, 1.4mm, | SML-210MT vs SML-210MTT87 |
SML-210MTT86 | ROHM Semiconductor | $0.0608 | Single Color LED, Green, Colorless Transparent, 1.4mm, 2.0 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-210MT vs SML-210MTT86 |
SML-310MTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Green, Transparence Clear, 1.2mm, | SML-210MT vs SML-310MTT87 |
SML-210MT Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SML-210MT is -30°C to 60°C, as per ROHM's general guidelines for semiconductor devices.
-
While the SML-210MT is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (>80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related issues.
-
The maximum allowable voltage for the SML-210MT is 1.5 times the rated voltage (Vr) for a short duration (less than 1 second). However, it's recommended to operate the device within the specified voltage range to ensure reliability and prevent damage.
-
To prevent electrostatic discharge (ESD) damage, handle the SML-210MT with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the device is stored in a conductive or anti-static package, and avoid touching the pins or leads during handling.
-
While the SML-210MT is a general-purpose device, it's not specifically designed for automotive applications. If you plan to use it in an automotive system, ensure that it meets the required automotive standards, such as AEC-Q101, and consult with ROHM Semiconductor for guidance on qualification and validation.