Part Details for SML-110MTT86 by ROHM Semiconductor
Results Overview of SML-110MTT86 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-110MTT86 Information
SML-110MTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-110MTT86
SML-110MTT86 CAD Models
SML-110MTT86 Part Data Attributes
|
SML-110MTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-110MTT86
ROHM Semiconductor
Single Color LED, Green, Colorless Transparent, 2.3mm, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SML-110MTT86
This table gives cross-reference parts and alternative options found for SML-110MTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-110MTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-110MTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Green, Colorless Transparent, 2.3mm, PLASTIC PACKAGE-4 | SML-110MTT86 vs SML-110MTT87 |
SML-A12M8TT87PP | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, 1.2mm, | SML-110MTT86 vs SML-A12M8TT87PP |
SML-A12M8T | ROHM Semiconductor | Check for Price | Single Color LED, Yellow Green, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-110MTT86 vs SML-A12M8T |
SML-A12M8TT86N | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, | SML-110MTT86 vs SML-A12M8TT86N |
SML-110MTT86M | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 2.3mm, PLASTIC PACKAGE-4 | SML-110MTT86 vs SML-110MTT86M |
SML-A12M8TT86M | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, | SML-110MTT86 vs SML-A12M8TT86M |
SML-A12M8TT87P | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, | SML-110MTT86 vs SML-A12M8TT87P |
SML-A12M8TT86P | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 1.2mm, | SML-110MTT86 vs SML-A12M8TT86P |
SML-A12M8TT87QP | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, 1.2mm, | SML-110MTT86 vs SML-A12M8TT87QP |
SML-110MTT86P | ROHM Semiconductor | Check for Price | Single Color LED, Yellowish Green, Colorless Transparent, 2.3mm, PLASTIC PACKAGE-4 | SML-110MTT86 vs SML-110MTT86P |
SML-110MTT86 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-110MTT86 is -30°C to 60°C, as specified in the datasheet. However, it's essential to note that storage at high temperatures can affect the device's reliability and lifespan.
-
While the SML-110MTT86 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. The device is sensitive to moisture, and exposure to high humidity can lead to degradation or failure. If you need to operate in humid environments, consider using a moisture-resistant coating or encapsulation.
-
The maximum soldering temperature for SML-110MTT86 is 260°C for 10 seconds, as specified in the datasheet. Exceeding this temperature can cause damage to the device or affect its reliability.
-
The SML-110MTT86 is designed for low-frequency applications. While it can tolerate some high-frequency switching, it's not recommended for use in high-frequency applications (>100 kHz) due to potential issues with electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
To minimize EMI, it's recommended to follow good PCB design practices, such as keeping the device away from high-frequency components, using a solid ground plane, and minimizing trace lengths. Additionally, consider using a shield or a metal can to enclose the device and reduce radiation.