-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, 1208, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-012Y8TT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6422
|
Newark | Led, Sml-01, Yellow, 590 Nm, 2.2 V, 20 Ma, 100 Mcd Rohs Compliant: Yes |Rohm SML-012Y8TT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11089 |
|
$0.1450 / $0.3860 | Buy Now |
DISTI #
846-SML-012Y8TT86CT-ND
|
DigiKey | LED YELLOW CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
752 In Stock |
|
$0.0998 / $0.3800 | Buy Now |
DISTI #
755-SML-012Y8TT86
|
Mouser Electronics | Single Color LEDs Yellow 590nm 54mW RoHS: Compliant | 2723 |
|
$0.1050 / $0.3800 | Buy Now |
DISTI #
76921501
|
Verical | LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 449 Package Multiple: 1 | Americas - 1915 |
|
$0.1770 / $0.2490 | Buy Now |
DISTI #
36528525
|
Verical | LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 1701 | Americas - 1475 |
|
$0.1477 | Buy Now |
|
Quest Components | 1180 |
|
$0.2130 / $0.7100 | Buy Now | |
DISTI #
SML-012Y8TT86
|
Avnet Silica | LED UniColor Yellow 2Pin Chip LED TR (Alt: SML-012Y8TT86) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20mA 590nm Yellow 2.2V 1208 LED Indication - Discrete ROHS | 100 |
|
$0.3093 / $0.5568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-012Y8TT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-012Y8TT86
ROHM Semiconductor
Single Color LED, Yellow, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, 1208, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHTNESS YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |
This table gives cross-reference parts and alternative options found for SML-012Y8TT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-012Y8TT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-012Y8T | ROHM Semiconductor | Check for Price | Single Color LED, Yellow, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-012Y8TT86 vs SML-012Y8T |
The recommended storage temperature for SML-012Y8TT86 is -30°C to 60°C, as specified in the datasheet.
While the SML-012Y8TT86 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. ROHM recommends a relative humidity of 60% or less.
The maximum forward current rating for the SML-012Y8TT86 is 30mA, as specified in the datasheet.
Yes, the SML-012Y8TT86 is compatible with lead-free soldering, with a peak reflow temperature of 260°C.
The typical luminous intensity of the SML-012Y8TT86 is 1800mcd, with a viewing angle of 30°.