Part Details for SML-012DTT86 by ROHM Semiconductor
Results Overview of SML-012DTT86 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-012DTT86 Information
SML-012DTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-012DTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SML-012DTT86CT-ND
|
DigiKey | LED ORANGE CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1666 In Stock |
|
$0.1890 / $0.6200 | Buy Now |
DISTI #
755-SML12DTT86
|
Mouser Electronics | Single Color LEDs Chip LED with reflector : SML-01 series is SMD LED with reflector that is improved the concentration of viewing angle and luminous intensity to the front direction. | 0 |
|
$0.1890 / $0.6200 | Order Now |
DISTI #
59278753
|
Verical | LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2101 | Americas - 12 |
|
$6.5622 | Buy Now |
Part Details for SML-012DTT86
SML-012DTT86 CAD Models
SML-012DTT86 Part Data Attributes
|
SML-012DTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-012DTT86
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | HIGH BRIGHTNESS ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.036 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |
Alternate Parts for SML-012DTT86
This table gives cross-reference parts and alternative options found for SML-012DTT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-012DTT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-012D8T86 | ROHM Semiconductor | Check for Price | Single Color LED, Orange, 2.3mm, 3 X 2 MM, ROHS COMPLIANT PACKAGE-2 | SML-012DTT86 vs SML-012D8T86 |
SML-012DTT86 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
Use a heat sink or thermal interface material to reduce thermal resistance, and ensure good airflow around the device. Also, consider derating the device's power consumption at high temperatures.
-
The maximum allowable voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and follow proper handling and storage procedures to prevent ESD damage.
-
ROHM recommends a soldering temperature profile with a peak temperature of 260°C, and a dwell time of 10-30 seconds.