Part Details for SML-010YTT86 by ROHM Semiconductor
Results Overview of SML-010YTT86 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-010YTT86 Information
SML-010YTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-010YTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6562
|
Newark | Led, Yellow, 6.3Mcd, 585Nm Rohs Compliant: Yes |Rohm SML-010YTT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1810 / $0.5190 | Buy Now |
DISTI #
846-SML-010YTT86CT-ND
|
DigiKey | LED YELLOW CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
101611 In Stock |
|
$0.1469 / $0.5300 | Buy Now |
DISTI #
755-SML-010YTT86
|
Mouser Electronics | Single Color LEDs YELLOW LENS SMD 3X2mm RoHS: Compliant | 12678 |
|
$0.1540 / $0.5300 | Buy Now |
DISTI #
70522015
|
RS | ROHM SML-010YTT86,SML-01 Series Yellow LED,3020(1208),Rectangle Lens SMD package Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2200 | RFQ |
DISTI #
65646046
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 2201 | Americas - 1892 |
|
$0.2106 / $0.2556 | Buy Now |
|
Bristol Electronics | 2654 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, 2.3 MM | 2484 |
|
$0.1980 / $0.9900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 2.3 MM | 1944 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 2.3 MM | 1600 |
|
$0.2040 / $0.5100 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, 2.3 MM | 704 |
|
$0.1584 / $0.2970 | Buy Now |
Part Details for SML-010YTT86
SML-010YTT86 CAD Models
SML-010YTT86 Part Data Attributes
|
SML-010YTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010YTT86
ROHM Semiconductor
Single Color LED, Yellow, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 1995-04-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.95 mm |
SML-010YTT86 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-010YTT86 is -30°C to 30°C, with a relative humidity of 60% or less.
-
While SML-010YTT86 is rated for operation up to 85°C, it's not recommended for continuous use above 70°C. For high-temperature applications, consider using a different component or consulting with ROHM Semiconductor for custom solutions.
-
To prevent damage, follow the recommended soldering conditions: 260°C peak temperature, 10 seconds maximum soldering time, and 1.5 mm maximum soldering iron tip temperature.
-
ROHM Semiconductor recommends a reflow profile with a peak temperature of 240°C, a ramp-up rate of 3°C/s, and a total process time of 300 seconds or less.
-
While SML-010YTT86 is not hermetically sealed, it can operate in humid environments. However, it's essential to follow proper handling and storage procedures to prevent moisture-related issues.