Part Details for SMJ320VC5416HFGW10 by Texas Instruments
Results Overview of SMJ320VC5416HFGW10 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ320VC5416HFGW10 Information
SMJ320VC5416HFGW10 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMJ320VC5416HFGW10 | Texas Instruments | SMJ320VC5416 Fixed-Point DSP 164-CFP -55 to 115 |
Price & Stock for SMJ320VC5416HFGW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 525 |
|
RFQ |
Part Details for SMJ320VC5416HFGW10
SMJ320VC5416HFGW10 CAD Models
SMJ320VC5416HFGW10 Part Data Attributes
|
SMJ320VC5416HFGW10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320VC5416HFGW10
Texas Instruments
Military grade C54x fixed point DSP - ceramic package 164-CFP -55 to 115
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, QFL164,1.2SQ,25 | |
Pin Count | 164 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F164 | |
JESD-609 Code | e0 | |
Length | 28.705 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of Terminals | 164 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | QFL164,1.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
ROM Programmability | MROM | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 28.705 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320VC5416HFGW10
This table gives cross-reference parts and alternative options found for SMJ320VC5416HFGW10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320VC5416HFGW10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0153001QXA | Defense Logistics Agency | Check for Price | Digital Signal Processor, 16-Ext Bit, 20MHz, CMOS, CQFP164, CERAMIC, QFP-164 | SMJ320VC5416HFGW10 vs 5962-0153001QXA |
SMJ320VC5416HFGW10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SMJ320VC5416HFGW10 is -40°C to 100°C.
-
The clock settings for the SMJ320VC5416HFGW10 can be configured using the clock control registers. Refer to the device's user manual for specific register settings and configuration details.
-
The maximum clock frequency supported by the SMJ320VC5416HFGW10 is 160 MHz.
-
The SMJ320VC5416HFGW10 has built-in power management features such as idle modes and sleep modes. Refer to the device's user manual for specific implementation details.
-
The SMJ320VC5416HFGW10 can interface with up to 64 MB of external memory.