Part Details for SMJ320C80GFM50 by Texas Instruments
Results Overview of SMJ320C80GFM50 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ320C80GFM50 Information
SMJ320C80GFM50 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SMJ320C80GFM50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 450 |
|
RFQ |
Part Details for SMJ320C80GFM50
SMJ320C80GFM50 CAD Models
SMJ320C80GFM50 Part Data Attributes
|
SMJ320C80GFM50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C80GFM50
Texas Instruments
Military grade C80x fixed point DSP - ceramic package 305-CPGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-305 | |
Pin Count | 305 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P305 | |
JESD-609 Code | e0 | |
Length | 47.245 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Terminals | 305 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Equivalence Code | HSPGA305,35X35MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 51200 | |
ROM (words) | 2.4G | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.59 mm | |
Supply Current-Max | 2500 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SMJ320C80GFM50
This table gives cross-reference parts and alternative options found for SMJ320C80GFM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C80GFM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM320C80GFM50 | Texas Instruments | Check for Price | Military grade C80x fixed point DSP 305-CPGA -55 to 125 | SMJ320C80GFM50 vs SM320C80GFM50 |
5962-9679101QXA | Defense Logistics Agency | Check for Price | Digital Signal Processor, 64-Ext Bit, 50MHz, CMOS, CPGA305, PGA-305 | SMJ320C80GFM50 vs 5962-9679101QXA |
5962-9679101QXX | Texas Instruments | Check for Price | 64-BIT, 50MHz, OTHER DSP, CPGA305, CERAMIC, PGA-305 | SMJ320C80GFM50 vs 5962-9679101QXX |
SMJ320C80GFM50 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SMJ320C80GFM50 is -40°C to 85°C.
-
The clock settings for the SMJ320C80GFM50 can be configured using the Clock Control Registers (CCR) and the Clock Module Registers (CMR). Refer to the device's user manual for detailed instructions.
-
The maximum frequency of the SMJ320C80GFM50 is 80 MHz.
-
The SMJ320C80GFM50 has a built-in Power Management Module (PMM) that allows for dynamic voltage and frequency scaling. Refer to the device's user manual for detailed instructions on how to implement power management.
-
The SMJ320C80GFM50 can address up to 16MB of external memory.