Part Details for SMI36-9-K-ST by CUI Inc
Results Overview of SMI36-9-K-ST by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMI36-9-K-ST Information
SMI36-9-K-ST by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMI36-9-K-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMI36-9-K-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 30W Min Qty: 600 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3393 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 9V @ 3.34A ++ NO AC INPUT BLADES ++ Lvl VI/T2 RoHS: Compliant | 0 |
|
$18.2300 / $51.2600 | Buy Now |
DISTI #
000000000006365027
|
Sager | Wall Mount AC Adapters 30W 9V 3.34A no blde stripped and tinned Min Qty: 1 | 0 |
|
$18.9900 / $21.9100 | Buy Now |
Part Details for SMI36-9-K-ST
SMI36-9-K-ST CAD Models
SMI36-9-K-ST Part Data Attributes
|
SMI36-9-K-ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SMI36-9-K-ST
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, CE, FCC, PSE, RCM, UKCA, UL | |
Efficiency (Main Output) | 88.2% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 78.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.34 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.031815 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 35.3 mm |