Part Details for SMH1112NR-20 by Fairview Microwave Inc
Results Overview of SMH1112NR-20 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMH1112NR-20 Information
SMH1112NR-20 by Fairview Microwave Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMH1112NR-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMH1112NR-20
|
Fairview Microwave | WR-112 Standard Gain Horn With N Female Input and 20 dB Typical Gain Operating Within 7.05 GHz to 10 GHz Frequency Range Min Qty: 1 Package Multiple: 1 | 0 |
|
$949.2000 / $1,186.5000 | Buy Now |