Part Details for SMF90A by Littelfuse Inc
Results Overview of SMF90A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF90A Information
SMF90A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF90A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4392
|
Newark | Tvs Smf 90V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF90A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
18-SMF90ATR-ND
|
DigiKey | TVS DIODE 90VWM 146VC SOD123F Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 / $0.0980 | Buy Now |
DISTI #
576-SMF90A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMF5 - A 90V | 4027 |
|
$0.0720 / $0.4900 | Buy Now |
DISTI #
SMF90A
|
TTI | ESD Protection Diodes / TVS Diodes SMF5 - A 90V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
SMF90A-LF
|
TME | Diode: TVS, 0.2kW, 100÷111V, 1.2A, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.0900 / $0.7670 | RFQ |
DISTI #
SMF90A
|
IBS Electronics | MPN: SMF90A | Mfg: LITTELFUSE INC. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0722 / $0.0779 | Buy Now |
Part Details for SMF90A
SMF90A CAD Models
SMF90A Part Data Attributes
|
SMF90A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF90A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-06 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF90A
This table gives cross-reference parts and alternative options found for SMF90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF90A | Diotec Semiconductor AG | $0.0458 | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | SMF90A vs SMF90A |
SMF90A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | SMF90A vs SMF90A_R1_00001 |
SMF90ATR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF90A vs SMF90ATR |
SMF90A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AA, PLASTIC, SMF, 2 PIN | SMF90A vs SMF90A |
SMF90A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | SMF90A vs SMF90A |