Part Details for SMF90A by EIC Semiconductor Inc
Results Overview of SMF90A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF90A Information
SMF90A by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMF90A
SMF90A CAD Models
SMF90A Part Data Attributes
Alternate Parts for SMF90A
This table gives cross-reference parts and alternative options found for SMF90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF90A | Diotec Semiconductor AG | $0.0458 | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | SMF90A vs SMF90A |
SMF90A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | SMF90A vs SMF90A_R1_00001 |
SMF90ATR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF90A vs SMF90ATR |
SMF90A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AA, PLASTIC, SMF, 2 PIN | SMF90A vs SMF90A |
SMF90A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | SMF90A vs SMF90A |