Part Details for SMF9.0AT1G by Littelfuse Inc
Results Overview of SMF9.0AT1G by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF9.0AT1G Information
SMF9.0AT1G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF9.0AT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07300290
|
Arrow Electronics | Diode TVS Single Uni-Dir 9V 200W 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1602 Container: Cut Strips | Americas - 6 |
|
$0.0252 / $0.1257 | Buy Now |
Part Details for SMF9.0AT1G
SMF9.0AT1G CAD Models
SMF9.0AT1G Part Data Attributes
|
SMF9.0AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF9.0AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF9.0AT1G
This table gives cross-reference parts and alternative options found for SMF9.0AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF9.0AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF9.0 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF9.0AT1G vs SMF9.0 |
SMF9.0A | Jiangsu JieJie Microelectronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon, | SMF9.0AT1G vs SMF9.0A |
SMF9.0A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon, | SMF9.0AT1G vs SMF9.0A-TP-HF |
SMF9.0A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF9.0AT1G vs SMF9.0A |
SMF9.0A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | SMF9.0AT1G vs SMF9.0A |
SMF9.0AT1G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMF9.0AT1G can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. You should also consider the clamping voltage, response time, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
-
TVS diodes and Zener diodes are both types of voltage-regulating diodes, but they have different characteristics and uses. TVS diodes are designed to protect against high-voltage transients and have a faster response time than Zener diodes. Zener diodes are used for voltage regulation and have a more gradual breakdown characteristic than TVS diodes.
-
Yes, SMF9.0AT1G is qualified to AEC-Q101, which makes it suitable for use in automotive and high-reliability applications. However, it's essential to review the specific requirements of your application and ensure that the device meets those requirements.
-
To ensure the reliability and quality of SMF9.0AT1G, follow proper storage, handling, and soldering procedures. Littelfuse provides guidelines for these processes in their application notes and datasheets. Additionally, consider implementing quality control measures such as inspection and testing to ensure the devices meet the required specifications.