Part Details for SMF8V5A-E3-08 by Vishay Intertechnologies
Results Overview of SMF8V5A-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF8V5A-E3-08 Information
SMF8V5A-E3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF8V5A-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9195
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF8V5A-E3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0870 | Buy Now |
DISTI #
SMF8V5A-E3-08
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF8V5A-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.0764 | Buy Now |
DISTI #
78-SMF8V5A-E3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 8.5volt RoHS: Compliant | 31054 |
|
$0.0710 / $0.3400 | Buy Now |
DISTI #
SMF8V5A-E3-08
|
TTI | ESD Protection Diodes / TVS Diodes 1000watt 8.5volt RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0700 | Buy Now |
|
Future Electronics | SMFXXXA Series 14.4V 13.9A 200W Uni-Dir ESD Protection Diode - DO-219AB Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0696 / $0.0751 | Buy Now |
DISTI #
SMF8V5A-E3-08
|
EBV Elektronik | ESD PROTECTION DIODE SMF DO219E3 (Alt: SMF8V5A-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMF8V5A-E3-08
SMF8V5A-E3-08 CAD Models
SMF8V5A-E3-08 Part Data Attributes
|
SMF8V5A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF8V5A-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.97 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF8V5A-E3-08
This table gives cross-reference parts and alternative options found for SMF8V5A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8V5A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF8V5A-M3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | SMF8V5A-E3-08 vs SMF8V5A-M3-18 |
SMF8V5A-E3-08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMF8V5A-E3-08 is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm. This ensures proper soldering and minimizes the risk of thermal stress.
-
While the SMF8V5A-E3-08 is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the device does not exceed its maximum power dissipation. Additionally, the device's reliability may be affected by prolonged exposure to high temperatures.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a soldering flux. The soldering time should be limited to 3 seconds to 5 seconds to prevent thermal damage. Also, ensure the device is handled by the body, not the leads, to prevent mechanical stress.
-
The ESR of the SMF8V5A-E3-08 is not explicitly stated in the datasheet. However, based on similar devices, the ESR is typically in the range of 0.5 ohms to 1.5 ohms. For precise calculations, it's recommended to consult with Vishay Intertechnologies or perform measurements using a suitable test setup.
-
The SMF8V5A-E3-08 is suitable for high-frequency applications up to 1 MHz. However, it's essential to consider the device's impedance, parasitic inductance, and capacitance when designing the circuit. Additionally, ensure the device is properly decoupled and filtered to minimize noise and ringing.