Part Details for SMF8V0A-E3-18 by Vishay Intertechnologies
Results Overview of SMF8V0A-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF8V0A-E3-18 Information
SMF8V0A-E3-18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF8V0A-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9188
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF8V0A-E3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
SMF8V0A-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF8V0A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0734 | Buy Now |
DISTI #
78-SMF8V0A-E3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 8volt RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
DISTI #
SMF8V0A-E3-18
|
EBV Elektronik | ESD PROTECTION DIODE SMF DO219E3 (Alt: SMF8V0A-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMF8V0A-E3-18
SMF8V0A-E3-18 CAD Models
SMF8V0A-E3-18 Part Data Attributes
|
SMF8V0A-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF8V0A-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 9.9 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.4 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF8V0A-E3-18
This table gives cross-reference parts and alternative options found for SMF8V0A-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8V0A-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF8V0A-M0 | Vishay Semiconductors | Check for Price | DIODE 200 W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Transient Suppressor | SMF8V0A-E3-18 vs SMF8V0A-M0 |
SMF8V0A-E3-18 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMF8V0A-E3-18 can be found in Vishay's application note AN10365, which provides guidelines for surface-mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult Vishay's TVS diode selection guide or contact their technical support for assistance.
-
A unidirectional TVS diode protects against overvoltage in one direction, whereas a bidirectional TVS diode protects against overvoltage in both directions. The SMF8V0A-E3-18 is a unidirectional TVS diode. If bidirectional protection is required, consider using a different part number, such as the SMF36A-E3-18.
-
While the SMF8V0A-E3-18 can provide some level of ESD protection, it is primarily designed for overvoltage protection. For dedicated ESD protection, consider using a TVS diode specifically designed for ESD protection, such as the Vishay ESD1100 series.
-
The maximum operating temperature range for the SMF8V0A-E3-18 is -55°C to 150°C, as specified in the datasheet.