Part Details for SMF85AT1 by onsemi
Results Overview of SMF85AT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF85AT1 Information
SMF85AT1 by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF85AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86136747
|
Verical | Diode TVS Single Uni-Dir 85V 175W 2-Pin SOD-123FL T/R Min Qty: 1711 Package Multiple: 1 Date Code: 0401 | Americas - 2974 |
|
$0.1638 / $0.2193 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1000W, 85V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 2974 |
|
$0.1310 / $0.2113 | Buy Now |
Part Details for SMF85AT1
SMF85AT1 CAD Models
SMF85AT1 Part Data Attributes
|
SMF85AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF85AT1
onsemi
1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD | |
Package Description | PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF85AT1
This table gives cross-reference parts and alternative options found for SMF85AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF85AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF85A | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, | SMF85AT1 vs SMF85A |
SMF85ARQG | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF85AT1 vs SMF85ARQG |
SMF85A-R2-10001 | PanJit Semiconductor | Check for Price | Transient Suppressor, | SMF85AT1 vs SMF85A-R2-10001 |
SMF85A-MS | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | SMF85AT1 vs SMF85A-MS |
SMF85A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMF85AT1 vs SMF85A |
SMF85A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 85V V(RWM), Unidirectional, 1 Element, Silicon, | SMF85AT1 vs SMF85A |
SMF85A | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | SMF85AT1 vs SMF85A |