Part Details for SMF8.5A-T13 by Littelfuse Inc
Results Overview of SMF8.5A-T13 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF8.5A-T13 Information
SMF8.5A-T13 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF8.5A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7023
|
Newark | Tvs Smf 8.5V Uni, 13 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF8.5A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0990 | Buy Now |
DISTI #
SMF8.5A-T13-ND
|
DigiKey | TVS DIODE 8.5VWM 14.4VC SOD123F Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0712 / $0.0902 | Buy Now |
DISTI #
576-SMF8.5A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 8.5V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0790 / $0.0820 | Order Now |
DISTI #
SMF8.5A-T13
|
TTI | ESD Protection Diodes / TVS Diodes 200W 8.5V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0810 | Buy Now |
Part Details for SMF8.5A-T13
SMF8.5A-T13 CAD Models
SMF8.5A-T13 Part Data Attributes
|
SMF8.5A-T13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF8.5A-T13
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF8.5A-T13
This table gives cross-reference parts and alternative options found for SMF8.5A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.5A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF8.5A | Littelfuse Inc | $0.1224 | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | SMF8.5A-T13 vs SMF8.5A |
SMF8.5A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMF8.5A-T13 vs SMF8.5A-TP |
SMF8.5A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, | SMF8.5A-T13 vs SMF8.5A |
SMF8.5A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, | SMF8.5A-T13 vs SMF8.5A-TP-HF |
SFS8.5A | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, | SMF8.5A-T13 vs SFS8.5A |
P2AL8.5A-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF8.5A-T13 vs P2AL8.5A-AU_R1_000A1 |
P2AL8.5A_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF8.5A-T13 vs P2AL8.5A_R1_00001 |