Part Details for SMF7.5A-HF by Comchip Technology Corporation Ltd
Results Overview of SMF7.5A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF7.5A-HF Information
SMF7.5A-HF by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF7.5A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-SMF7.5A-HFTR-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0550 / $0.0854 | Buy Now |
DISTI #
750-SMF7.5A-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 200W 7.5V UNI-DIRECTIONAL SOD-123FL RoHS: Compliant | 0 |
|
$0.0630 / $0.4800 | Order Now |
|
NAC | DIODE TVS 200W 7.5V UNI-DIRECTIONAL SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0600 / $0.1500 | Buy Now |