Part Details for SMF6.5A-T1 by Won-Top Electronics Co Ltd
Results Overview of SMF6.5A-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF6.5A-T1 Information
SMF6.5A-T1 by Won-Top Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Part Details for SMF6.5A-T1
SMF6.5A-T1 CAD Models
SMF6.5A-T1 Part Data Attributes
|
SMF6.5A-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF6.5A-T1
Won-Top Electronics Co Ltd
Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF6.5A-T1
This table gives cross-reference parts and alternative options found for SMF6.5A-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF6.5A-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF6.5AT1G | onsemi | Check for Price | 200 Watt SOD-123FL Transient Voltage Suppressors, 6.5 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | SMF6.5A-T1 vs SMF6.5AT1G |
SMF6.5A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | SMF6.5A-T1 vs SMF6.5A |
SMF6.5 | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, | SMF6.5A-T1 vs SMF6.5 |