Part Details for SMF51M8JT by TE Connectivity
Results Overview of SMF51M8JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51M8JT Information
SMF51M8JT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF51M8JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9269
|
Newark | Smd Current Sense Resistors, Sm Series, 1.8 Mohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF51M8JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
95W8549
|
Newark | Smd Current Sense Resistors, Sm Series, 1.8 Mohm, 5 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Te Connectivity SMF51M8JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6010 / $1.0200 | Buy Now |
DISTI #
A138809CT-ND
|
DigiKey | RES SMD 1.8M OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3878 / $1.7700 | Buy Now |
DISTI #
8-1879234-6
|
Avnet Americas | SMD Chip Resistor, 1.8 MOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 8-1879234-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-SMF51M8JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 1M8 5% RoHS: Compliant | 980 |
|
$0.3870 / $1.2200 | Buy Now |
|
Onlinecomponents.com | SMF5 1M8 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
DISTI #
8-1879234-6
|
Avnet Abacus | SMD Chip Resistor 18 MOhm 5 5 W 5328 Metal Film Power (Alt: 8-1879234-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 1M8 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
Part Details for SMF51M8JT
SMF51M8JT CAD Models
SMF51M8JT Part Data Attributes
|
SMF51M8JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF51M8JT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1800000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |