Part Details for SMF51M2JT by TE Connectivity
Results Overview of SMF51M2JT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF51M2JT Information
SMF51M2JT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMF51M2JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8545
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 1.2 Mohm, 5 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Te Connectivity SMF51M2JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6210 / $1.0200 | Buy Now |
DISTI #
19R9265
|
Newark | Surface Mount Metal Film Resistor, Sm Series, 1.2 Mohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMF51M2JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
35AC3913
|
Newark | Smf5 1M2 5% |Cgs Te Connectivity SMF51M2JT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7170 / $0.8140 | Buy Now |
DISTI #
A138805CT-ND
|
DigiKey | RES SMD 1.2M OHM 5% 5W 5329 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3492 In Stock |
|
$0.3878 / $1.5100 | Buy Now |
DISTI #
8-1879234-2
|
Avnet Americas | SMD Chip Resistor, 1.2 MOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 8-1879234-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.3715 / $0.3793 | Buy Now |
DISTI #
279-SMF51M2JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF5 1M2 5% RoHS: Compliant | 1000 |
|
$0.3870 / $1.2200 | Buy Now |
|
TE Connectivity | SMF5 1M2 5% Resistance Value: 1.2M Ω Resistor Type: Power Resistor Element Type: Metal Film Power Rating: 5 W Resistance Class: 1MΩ – 1GΩ Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.2M Ω Power Resistor Metal Film 5 W | Part Number: SMF51M2JT | Internal Number: 8-1879234-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3492 |
|
$1.4800 / $1.7900 | Buy Now |
|
Onlinecomponents.com | SMF5 1M2 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1500 Partner Stock |
|
$0.3725 / $0.4944 | Buy Now |
DISTI #
19451822
|
Verical | Res Metal Film 1.2M Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.4500 / $0.6100 | Buy Now |
DISTI #
SMF51M2JT
|
IBS Electronics | RES METAL FILM 1.2M OHM 5% 5W ±, 100PPM/C J-LEAD SMD T/R Min Qty: 500 Package Multiple: 1 | 1500 |
|
$0.3600 / $0.6125 | Buy Now |
Part Details for SMF51M2JT
SMF51M2JT CAD Models
SMF51M2JT Part Data Attributes
|
SMF51M2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF51M2JT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1200000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
SMF51M2JT Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure reliable soldering and to prevent thermal issues.
-
The SMF51M2JT has a high power dissipation capability, but it still requires proper thermal management. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. TE Connectivity also provides thermal management guidelines in their application notes.
-
The SMF51M2JT has an operating temperature range of -55°C to 150°C, but the maximum operating temperature range depends on the specific application and the power dissipation. It's essential to consult the datasheet and application notes for more information.
-
The SMF51M2JT is designed to withstand vibrations, but it's essential to follow proper mounting and soldering techniques to ensure reliability. TE Connectivity provides guidelines for vibration testing and mounting in their application notes.
-
The SMF51M2JT is designed to operate in humid environments, but it's essential to follow proper conformal coating and sealing techniques to prevent moisture ingress. TE Connectivity provides guidelines for humidity testing and conformal coating in their application notes.